Pin Contact Gold Crimp 14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 14 AWG Machined
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RM14M30GE1K

DigiKey Part Number
SOU1977-ND
Manufacturer
Manufacturer Product Number
RM14M30GE1K
Description
CONN PIN 14AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge
14 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Type
Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.86000kr.20.86
10kr.17.71400kr.177.14
25kr.16.60560kr.415.14
50kr.15.81060kr.790.53
100kr.15.05620kr.1,505.62
300kr.13.93257kr.4,179.77
500kr.13.43940kr.6,719.70
1.000kr.12.79811kr.12,798.11
2.500kr.11.99756kr.29,993.90
Manufacturers Standard Package
Unit Price without VAT:kr.20.86000
Unit Price with VAT:kr.26.07500