



RM14M30D28 | |
|---|---|
DigiKey Part Number | RM14M30D28-ND |
Manufacturer | |
Manufacturer Product Number | RM14M30D28 |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 14 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.15040 | kr.4,537.60 |
| Unit Price without VAT: | kr.18.15040 |
|---|---|
| Unit Price with VAT: | kr.22.68800 |















