



RC16M23GE7K | |
|---|---|
DigiKey Part Number | RC16M23GE7K-ND |
Manufacturer | |
Manufacturer Product Number | RC16M23GE7K |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16-20 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Machined | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.9.02200 | kr.90.22 |
| 25 | kr.8.45520 | kr.211.38 |
| 50 | kr.8.05060 | kr.402.53 |
| 100 | kr.7.66630 | kr.766.63 |
| 250 | kr.7.18576 | kr.1,796.44 |
| 500 | kr.6.84264 | kr.3,421.32 |
| 1.000 | kr.6.51600 | kr.6,516.00 |
| 2.500 | kr.6.10824 | kr.15,270.60 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |














