


JMXFH1G08MCUDSU | |
|---|---|
DigiKey Part Number | SOU2253-ND |
Manufacturer | |
Manufacturer Product Number | JMXFH1G08MCUDSU |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JMXFH1G08MCUDSU Models |
Category | Color Light Gray |
Mfr | Ingress Protection IP50/IP68 - Dust Protected, Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 8 | Voltage Rating 100V |
Shell Size - Insert 1-8 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyetherimide (PEI) |
Termination Crimp | Contact Material Copper Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical |
Shell Material Polyetherimide (PEI) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.416.12480 | kr.10,403.12 |
| Unit Price without VAT: | kr.416.12480 |
|---|---|
| Unit Price with VAT: | kr.520.15600 |





