Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

JBXFD1G06MSSDSMR | |
|---|---|
DigiKey Part Number | SOU1555-ND |
Manufacturer | |
Manufacturer Product Number | JBXFD1G06MSSDSMR |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JBXFD1G06MSSDSMR Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Boot Adapter |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7A |
Shell Size - Insert 1 | Voltage Rating 660V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Telecommunications |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFA.1S.306.CLAC52 | LEMO | 0 | FFA.1S.306.CLAC52-ND | kr.263.33200 | Similar |
| FFA.1S.306.CLAC62 | LEMO | 26 | FFA.1S.306.CLAC62-ND | kr.321.06000 | Similar |
| FGG.1B.306.CLAD42 | LEMO | 0 | FGG.1B.306.CLAD42-ND | kr.308.76000 | Similar |
| FGG.1B.306.CLAD52 | LEMO | 0 | FGG.1B.306.CLAD52-ND | kr.270.53000 | Similar |
| FGG.1B.306.CLAD52Z | LEMO | 0 | 1124-1063-ND | kr.270.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.293.48000 | kr.293.48 |
| 10 | kr.249.42800 | kr.2,494.28 |
| 25 | kr.233.81920 | kr.5,845.48 |
| 50 | kr.222.66720 | kr.11,133.36 |
| 100 | kr.212.04950 | kr.21,204.95 |
| 250 | kr.198.79224 | kr.49,698.06 |
| Unit Price without VAT: | kr.293.48000 |
|---|---|
| Unit Price with VAT: | kr.366.85000 |







