
JBXEA0G04FSSDS | |
|---|---|
DigiKey Part Number | SOU1580-ND |
Manufacturer | |
Manufacturer Product Number | JBXEA0G04FSSDS |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JBXEA0G04FSSDS Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 660V |
Mounting Feature Bulkhead - Front or Rear Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Applications Industrial, Instrumentation, Medical, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.13000 | kr.159.13 |
| Unit Price without VAT: | kr.159.13000 |
|---|---|
| Unit Price with VAT: | kr.198.91250 |



