
D38999/24WJ19PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WJ19PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WJ19PN |
Description | RECEPT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-19 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.956.54500 | kr.1,913.09 |
| 10 | kr.908.72300 | kr.9,087.23 |
| 50 | kr.863.28960 | kr.43,164.48 |
| 100 | kr.820.05310 | kr.82,005.31 |
| 500 | kr.779.11296 | kr.389,556.48 |
| 1.000 | kr.740.18118 | kr.740,181.18 |
| 10.000 | kr.703.16256 | kr.7,031,625.60 |
| Unit Price without VAT: | kr.956.54500 |
|---|---|
| Unit Price with VAT: | kr.1,195.68125 |


