
D38999/20WJ20PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ20PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ20PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 30 (23 + 4 Coax + 3 Twinax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-20 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A, 23A, 45A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,471.04000 | kr.2,471.04 |
| 10 | kr.2,347.45600 | kr.23,474.56 |
| 50 | kr.2,230.08520 | kr.111,504.26 |
| 100 | kr.2,118.39490 | kr.211,839.49 |
| 500 | kr.2,012.63604 | kr.1,006,318.02 |
| 1.000 | kr.1,912.06598 | kr.1,912,065.98 |
| 10.000 | kr.1,816.43802 | kr.18,164,380.20 |
| Unit Price without VAT: | kr.2,471.04000 |
|---|---|
| Unit Price with VAT: | kr.3,088.80000 |

