
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 8 | Ingress Protection Waterproof |
Grade Military | Material Flammability Rating UL94 V-0 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-8 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.950.11000 | kr.1,900.22 |
| 10 | kr.874.09600 | kr.8,740.96 |
| 50 | kr.804.16560 | kr.40,208.28 |
| 100 | kr.739.87800 | kr.73,987.80 |
| 500 | kr.680.66240 | kr.340,331.20 |
| 1.000 | kr.626.20180 | kr.626,201.80 |
| Unit Price without VAT: | kr.950.11000 |
|---|---|
| Unit Price with VAT: | kr.1,187.63750 |

