
CL134001 | |
|---|---|
DigiKey Part Number | CL134001-ND |
Manufacturer | |
Manufacturer Product Number | CL134001 |
Description | CONN BACKSHELL ADPT SZ4 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Adapter 4 |
Datasheet | Datasheet |
Category | Shell Size - Insert 4 |
Manufacturer Souriau-Sunbank by Eaton | Cable Exit 90° |
Series | Material Thermoplastic |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Backshell, Adapter | Material Flammability Rating UL94 V-0 |
Cable Opening 1.440" (36.58mm) | For Use With/Related Products Clipper Receptacles |
Diameter - Outside 1.870" (47.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.63.69420 | kr.3,184.71 |
| Unit Price without VAT: | kr.63.69420 |
|---|---|
| Unit Price with VAT: | kr.79.61775 |







