


BIS10PLN0416F | |
|---|---|
DigiKey Part Number | SOU2283-ND |
Manufacturer | |
Manufacturer Product Number | BIS10PLN0416F |
Description | CONN FMALE INSERT 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection Water Resistant |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 14A per Contact |
Connector Type | Operating Temperature -20°C ~ 70°C |
Number of Positions 4 | Contact Material Copper Alloy |
Shell Size - Insert 10-4 | Insert Material Polyamide (PA66), Nylon 6/6 and Molybdenum Disulfide (MoS2) |
Termination Solder Cup | Applications Marine |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.607.37000 | kr.607.37 |
| 10 | kr.542.56500 | kr.5,425.65 |
| Unit Price without VAT: | kr.607.37000 |
|---|---|
| Unit Price with VAT: | kr.759.21250 |

