Socket Contact 16 AWG Size 12 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 16 AWG Size 12 Crimp Silver
Souriau UTL Series Plastic Connectors | Digi-Key Daily

82911462A

DigiKey Part Number
82911462A-ND
Manufacturer
Manufacturer Product Number
82911462A
Description
CONTACT SOCKET 16AWG CRIMP SLVR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 16 AWG Size 12 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16 AWG
Manufacturer
Souriau-Sunbank by Eaton
Wire Gauge or Range - mm²
1.5mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Type
Power, Machined
Contact Finish Thickness
78.7µin (2.00µm)
Contact Type
Socket
Base Product Number
Contact Size
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.41.11550kr.4,111.55
Manufacturers Standard Package
Unit Price without VAT:kr.41.11550
Unit Price with VAT:kr.51.39438