Socket Contact Gold Crimp 14 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 14 AWG Stamped
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to extract Trim Trio contacts

SC14M-1S6

DigiKey Part Number
SOU1247TR-ND - Tape & Reel (TR)
SOU1247CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC14M-1S6
Description
CONN SOCKET 14AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.12.26800kr.122.68
25kr.11.50080kr.287.52
50kr.10.95040kr.547.52
100kr.10.42740kr.1,042.74
250kr.9.77400kr.2,443.50
500kr.9.30738kr.4,653.69
1.000kr.8.86326kr.8,863.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.20259kr.24,607.77
6.000kr.7.81148kr.46,868.88
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500