Image for SRT6442WC1D01GE064P00IE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT6442WC1D01GE064P00IE

DigiKey Part Number
1668-SRT6442WC1D01GE064P00IE-ND
Manufacturer
Manufacturer Product Number
SRT6442WC1D01GE064P00IE
Description
SBC 1.1GHZ 1/2/4 CORE 1GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.1GHz 1/2/4 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M4, Cortex-R5F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
CAN, I2C, PCIe, PWM, SPI, UART
Manufacturer
SolidRun LTD
RAM Capacity/Installed
1GB/0GB
Series
Storage Interface
eMMC/SD, QSPI
Packaging
Bulk
Ethernet
10/100/1000 Mbps (2)
Part Status
Active
USB
USB 3.0 (1)
Core Processor
ARM Cortex-A53, Cortex-M4, Cortex-R5F
Watchdog Timer
No
Speed
1.1GHz
Operating Temperature
-40°C ~ 85°C
Number of Cores
1/2/4
Base Product Number
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
60kr.2,796.29500kr.167,777.70
Unit Price without VAT:kr.2,796.29500
Unit Price with VAT:kr.3,495.36875