
SRLX216S00D00GE064H09CE | |
---|---|
DigiKey Part Number | 1668-SRLX216S00D00GE064H09CE-ND |
Manufacturer | |
Manufacturer Product Number | SRLX216S00D00GE064H09CE |
Description | SBC 2.0GHZ 16 CORE -/0GB RAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 16 Core 64GB/0GB RAM ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 2GHz | |
Number of Cores | 16 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | - | |
Form Factor | 1U | |
Expansion Site/Bus | UART | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | eMMC, SATA, SPI | |
Video Outputs | - | |
Ethernet | GbE | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23,304.96000 | kr.23,304.96 |
Unit Price without VAT: | kr.23,304.96000 |
---|---|
Unit Price with VAT: | kr.29,131.20000 |