



333169 | |
---|---|
DigiKey Part Number | 5032-333169-ND |
Manufacturer | |
Manufacturer Product Number | 333169 |
Description | EVAL BOARD FOR ESP32 |
Customer Reference | |
Detailed Description | ESP32 - Sensor Control, eInk Display, HMI, Wi-Fi Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Sensor Control, eInk Display, HMI, Wi-Fi | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ESP32 | |
Primary Attributes | 3.3V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.106.24000 | kr.106.24 |
Unit Price without VAT: | kr.106.24000 |
---|---|
Unit Price with VAT: | kr.132.80000 |