



333070 | |
---|---|
DigiKey Part Number | 5032-333070-ND |
Manufacturer | |
Manufacturer Product Number | 333070 |
Description | EVAL BOARD FOR WS2812B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | WS2812B - LED Opto/Lighting Evaluation Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | No | |
Utilized IC / Part | WS2812B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.30.66000 | kr.30.66 |
10 | kr.30.56600 | kr.305.66 |
Unit Price without VAT: | kr.30.66000 |
---|---|
Unit Price with VAT: | kr.38.32500 |