AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVL2024480

DigiKey Part Number
2106-SVL2024480-ND
Manufacturer
Manufacturer Product Number
SVL2024480
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3PH), 360 ~ 575 VAC (2PH)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
91%
Operating Temperature
-25°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
4.62" L x 5.51" W x 4.76" H (117.3mm x 140.0mm x 121.0mm)
Approval Agency
cCSAus, CE, cURus, cULus, UL
Standard Number
62368-1; 60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,564.41000kr.2,564.41
10kr.2,253.90100kr.22,539.01
25kr.2,141.07960kr.53,526.99
Manufacturers Standard Package
Unit Price without VAT:kr.2,564.41000
Unit Price with VAT:kr.3,205.51250