SDU850A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SolaHD
In Stock: 153
Unit Price: kr.6,286.68000
Datasheet
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 510W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDU850A

DigiKey Part Number
2106-SDU850A-ND
Manufacturer
Manufacturer Product Number
SDU850A
Description
OFFLINE UPS 850VA 120V DIN A-SER
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 510W 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
850VA / 510W
AC Outlets
-
Backup Time - Max Load
2 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
Screw Terminals
Output Connector
Screw Terminals
Cord Length
-
Size / Dimension
4.815" L x 11.098" W (122.30mm x 281.90mm)
Height
4.870" (123.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes