MFR Recommended

Category | Voltage - Output 3 12V |
Manufacturer SolaHD | Current - Output (Max) 3A, 600mA, 600mA |
Series | Power (Watts) 29W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 68% |
Input Type AC or DC | Operating Temperature -25°C ~ 65°C |
Number of Outputs 3 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 375V | Minimum Load Required Yes |
Voltage - Output 1 5V | Base Product Number |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP30T512-UDN | SolaHD | 0 | 2106-SCP30T512-UDN-ND | kr.2,333.43000 | MFR Recommended |


