MFR Recommended

SCP30S3.3-DN | |
|---|---|
DigiKey Part Number | 2106-SCP30S3.3-DN-ND |
Manufacturer | |
Manufacturer Product Number | SCP30S3.3-DN |
Description | AC/DC DIN RAIL SUPPLY 3.3V 20W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 3.3V 6A |
Category | Current - Output (Max) 6A |
Manufacturer SolaHD | Power (Watts) 20W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 62% |
Part Status Obsolete | Operating Temperature -25°C ~ 65°C |
Input Type AC or DC | Features IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
DC Voltage - Input (Min) 100V | Minimum Load Required No |
DC Voltage - Input (Max) 375V | Base Product Number |
Voltage - Output 1 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP30S33-UDN | SolaHD | 1 | 2106-SCP30S33-UDN-ND | kr.2,037.16000 | MFR Recommended |






