SCP30D524-DN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolaHD
In Stock: 0
Unit Price: kr.2,221.13000
Datasheet
AC or DC DIN Rail Power Supply 2 Output 5V 24V 3A, 600mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP30D524-DN

DigiKey Part Number
2106-SCP30D524-DN-ND
Manufacturer
Manufacturer Product Number
SCP30D524-DN
Description
AC/DC DIN RAIL SUPPLY 5V 24V 29W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 2 Output 5V 24V 3A, 600mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
24V
Manufacturer
SolaHD
Current - Output (Max)
3A, 600mA
Series
Power (Watts)
29W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
68%
Input Type
AC or DC
Operating Temperature
-25°C ~ 65°C
Number of Outputs
2
Features
IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cURus
DC Voltage - Input (Max)
375V
Minimum Load Required
Yes
Voltage - Output 1
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCP30D524-UDNSolaHD02106-SCP30D524-UDN-NDkr.2,221.13000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes