MFR Recommended

SCP30D512-DN | |
|---|---|
DigiKey Part Number | 2106-SCP30D512-DN-ND |
Manufacturer | |
Manufacturer Product Number | SCP30D512-DN |
Description | AC/DC DIN RAIL SUPPLY 5V 12V 29W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 2 Output 5V 12V 3A, 1.2A |
Category | Voltage - Output 2 12V |
Manufacturer SolaHD | Current - Output (Max) 3A, 1.2A |
Series | Power (Watts) 29W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 68% |
Input Type AC or DC | Operating Temperature -25°C ~ 65°C |
Number of Outputs 2 | Features IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 375V | Minimum Load Required Yes |
Voltage - Output 1 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP30D512-UDN | SolaHD | 0 | 2106-SCP30D512-UDN-ND | kr.2,221.13000 | MFR Recommended |






