HS1B250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS1B250
What are Transformers? How Do They Work? - Another Teaching Moment

HS1B250

DigiKey Part Number
2106-HS1B250-ND
Manufacturer
Manufacturer Product Number
HS1B250
Description
PWR XFMR LAMINATED 250VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 250VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 2.08A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
120V, 240V
Current - Output (Max)
2.08A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.745.36000kr.745.36
12kr.663.88250kr.7,966.59
30kr.635.95067kr.19,078.52
54kr.618.62074kr.33,405.52
102kr.600.37167kr.61,237.91
Manufacturers Standard Package
Unit Price without VAT:kr.745.36000
Unit Price with VAT:kr.931.70000