Line Conditioner 1000VA 110 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6323210C8

DigiKey Part Number
2106-6323210C8-ND
Manufacturer
Manufacturer Product Number
6323210C8
Description
63-23-210-C8 1000VA MCR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Line Conditioner 1000VA 110 ~ 240VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Power - Max
1000VA
Voltage - Input
110 ~ 415VAC, 120 ~ 600VAC
Voltage - Output
110 ~ 240VAC
Connector - AC Output
Hardwired
Cord Length
-
Size / Dimension
-
Height
-
Form
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11,471.91000kr.11,471.91
Manufacturers Standard Package
Unit Price without VAT:kr.11,471.91000
Unit Price with VAT:kr.14,339.88750