
23-23-230-8 | |
|---|---|
DigiKey Part Number | 2106-23-23-230-8-ND |
Manufacturer | |
Manufacturer Product Number | 23-23-230-8 |
Description | TRANSFORMER ISOL 120V 3000VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V, 208V, 240V, 480V | |
Power - Max | 3000VA | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37,233.74000 | kr.37,233.74 |
| Unit Price without VAT: | kr.37,233.74000 |
|---|---|
| Unit Price with VAT: | kr.46,542.17500 |


