
23-13-060-2 | |
|---|---|
DigiKey Part Number | 2106-23-13-060-2-ND |
Manufacturer | |
Manufacturer Product Number | 23-13-060-2 |
Description | XFRMR ISOL 120V TO 120V 60VA |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 60VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | - | |
Base Product Number |


