


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SOHA TECH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | 3% | |
Output | UART, Voltage | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.449.18000 | kr.449.18 |
| 5 | kr.415.58600 | kr.2,077.93 |
| 10 | kr.403.08600 | kr.4,030.86 |
| 30 | kr.385.35300 | kr.11,560.59 |
| 50 | kr.377.89260 | kr.18,894.63 |
| 100 | kr.368.49620 | kr.36,849.62 |
| Unit Price without VAT: | kr.449.18000 |
|---|---|
| Unit Price with VAT: | kr.561.47500 |

