


WSPH-2415 | |
|---|---|
DigiKey Part Number | 433-1283-ND |
Manufacturer | |
Manufacturer Product Number | WSPH-2415 |
Description | SPEAKER 8OHM 1W TOP PORT 89DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 1 kHz ~ 10 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | WSPH-2415 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 1 W |
Series | Power - Max 1.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval |
Technology Magnetic | Material - Cone Polyethylene Naphthalate (PEN) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 1 kHz ~ 10 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 1kHz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.945" L x 0.591" W (24.00mm x 15.00mm) |
Efficiency - dBA 89.00 | Height - Seated (Max) 0.173" (4.40mm) |
Efficiency - Testing 100mW/100mm | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.54000 | kr.31.54 |
| 10 | kr.24.10200 | kr.241.02 |
| 25 | kr.21.76080 | kr.544.02 |
| 50 | kr.20.17480 | kr.1,008.74 |
| 100 | kr.18.73000 | kr.1,873.00 |
| 250 | kr.17.01060 | kr.4,252.65 |
| 500 | kr.15.83872 | kr.7,919.36 |
| 1.000 | kr.14.76576 | kr.14,765.76 |
| Unit Price without VAT: | kr.31.54000 |
|---|---|
| Unit Price with VAT: | kr.39.42500 |

