Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 3.2kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-04BT

DigiKey Part Number
433-1010-2-ND - Tape & Reel (TR)
433-1010-1-ND - Cut Tape (CT)
433-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-04BT
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 3.2kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Magnetic
Manufacturer
Soberton Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
88dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2.5 ~ 4.5V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
3.2kHz
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.62000kr.21.62
10kr.16.97900kr.169.79
25kr.15.46440kr.386.61
50kr.14.42480kr.721.24
100kr.13.46490kr.1,346.49
250kr.13.28916kr.3,322.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.48827kr.11,488.27
2.000kr.10.85725kr.21,714.50
Manufacturers Standard Package
Unit Price without VAT:kr.21.62000
Unit Price with VAT:kr.27.02500