
ST-03BL | |
|---|---|
DigiKey Part Number | 433-1005-2-ND - Tape & Reel (TR) 433-1005-1-ND - Cut Tape (CT) 433-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-03BL |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.3kHz 82dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-03BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.15.45000 | kr.154.50 |
| 25 | kr.14.06960 | kr.351.74 |
| 50 | kr.13.12120 | kr.656.06 |
| 100 | kr.12.24640 | kr.1,224.64 |
| 250 | kr.11.94624 | kr.2,986.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.79571 | kr.9,795.71 |
| 2.000 | kr.9.76000 | kr.19,520.00 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

