


SP-4012-8Y | |
|---|---|
DigiKey Part Number | 433-SP-4012-8Y-ND |
Manufacturer | |
Manufacturer Product Number | SP-4012-8Y |
Description | SPEAKER 8OHM 2W TOP PORT 78DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 400 Hz ~ 12 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 2 W |
Series | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP30 |
Frequency Range 400 Hz ~ 12 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 400Hz | Size / Dimension 1.575" L x 1.110" W (40.00mm x 28.20mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.465" (11.80mm) |
Efficiency - dBA 78.00 | Distortion Rating 7% Max |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.37000 | kr.26.37 |
| 10 | kr.20.14900 | kr.201.49 |
| 25 | kr.18.18040 | kr.454.51 |
| 50 | kr.16.84920 | kr.842.46 |
| 100 | kr.15.63630 | kr.1,563.63 |
| 300 | kr.13.92730 | kr.4,178.19 |
| 500 | kr.13.21180 | kr.6,605.90 |
| 1.000 | kr.12.31266 | kr.12,312.66 |
| 5.000 | kr.11.72900 | kr.58,645.00 |
| Unit Price without VAT: | kr.26.37000 |
|---|---|
| Unit Price with VAT: | kr.32.96250 |



