SP-2305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2305

DigiKey Part Number
433-SP-2305-ND
Manufacturer
Manufacturer Product Number
SP-2305
Description
SPEAKER, 8 OHM, 0.5/0.8W, 89DB,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 750 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-2305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
750 Hz ~ 20 kHz
Frequency - Self Resonant
750Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% Max @ 2kHz, 500mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.9.75400kr.97.54
25kr.8.87800kr.221.95
60kr.8.12367kr.487.42
120kr.7.57975kr.909.57
300kr.6.92393kr.2,077.18
540kr.6.53831kr.3,530.69
1.020kr.6.14952kr.6,272.51
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500