
RC-1504 | |
|---|---|
DigiKey Part Number | 433-1237-ND |
Manufacturer | |
Manufacturer Product Number | RC-1504 |
Description | SPEAKR 32OHM 10MW TOP PORT 115DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 10 mW 200 Hz ~ 3.4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | RC-1504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 3.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 32 Ohms | |
Efficiency - dBA | 115.00 | |
Efficiency - Testing | 1mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 15 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B N42 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.17000 | kr.15.17 |
| 10 | kr.11.88500 | kr.118.85 |
| 25 | kr.10.81840 | kr.270.46 |
| 50 | kr.10.08520 | kr.504.26 |
| 100 | kr.9.40930 | kr.940.93 |
| 300 | kr.8.44373 | kr.2,533.12 |
| 500 | kr.8.03508 | kr.4,017.54 |
| 1.000 | kr.7.51725 | kr.7,517.25 |
| 5.000 | kr.7.28000 | kr.36,400.00 |
| Unit Price without VAT: | kr.15.17000 |
|---|---|
| Unit Price with VAT: | kr.18.96250 |

