cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-4015S

DigiKey Part Number
433-EM-4015S-ND
Manufacturer
Manufacturer Product Number
EM-4015S
Description
MICROPHONE, 2V, 42DB, 4MM DIA. X
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.4 V ~ 5 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Pressure Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage Range
1.4 V ~ 5 V
Current - Supply
500 µA
Port Location
Top
Ratings
IP50 - Dust Protection
Termination
Pressure Contact
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.067" (1.70mm)
Shape
Round
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.98000kr.9.98
Manufacturers Standard Package
Unit Price without VAT:kr.9.98000
Unit Price with VAT:kr.12.47500