
EM-3015 | |
---|---|
DigiKey Part Number | 433-1232-ND |
Manufacturer | |
Manufacturer Product Number | EM-3015 |
Description | MIC COND ANLG OMNI -42DB 0.118"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-3015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP50 - Dust Protection | |
Termination | Solder Pads | |
Size / Dimension | 0.118" Dia (3.00mm) | |
Height (Max) | 0.065" (1.65mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.06000 | kr.13.06 |
10 | kr.10.23400 | kr.102.34 |
25 | kr.9.31320 | kr.232.83 |
50 | kr.8.68100 | kr.434.05 |
100 | kr.8.09730 | kr.809.73 |
300 | kr.7.26443 | kr.2,179.33 |
500 | kr.6.91174 | kr.3,455.87 |
1.000 | kr.6.46502 | kr.6,465.02 |
5.000 | kr.6.16000 | kr.30,800.00 |
Unit Price without VAT: | kr.13.06000 |
---|---|
Unit Price with VAT: | kr.16.32500 |