
GXBL14600 | |
|---|---|
DigiKey Part Number | 4955-GXBL14600-ND |
Manufacturer | |
Manufacturer Product Number | GXBL14600 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXBL14600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.61mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 14.00mm x 14.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 600gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.45mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.96760 | kr.396.76 |
| 300 | kr.3.67403 | kr.1,102.21 |
| 500 | kr.3.14972 | kr.1,574.86 |
| 1.000 | kr.3.07300 | kr.3,073.00 |
| 2.500 | kr.2.85871 | kr.7,146.77 |
| 5.000 | kr.2.62793 | kr.13,139.65 |
| 10.000 | kr.2.24246 | kr.22,424.60 |
| Unit Price without VAT: | kr.3.96760 |
|---|---|
| Unit Price with VAT: | kr.4.95950 |

