
USB2507-ADD | |
|---|---|
DigiKey Part Number | 2156-USB2507-ADD-ND |
Manufacturer | SMSC |
Manufacturer Product Number | USB2507-ADD |
Description | USB2.0 COMPATIBLE 7-PORT HUB |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 I2C, SMBus, Serial, USB Interface 80-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMSC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Hub Controller | |
Interface | I2C, SMBus, Serial, USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Grade | - | |
Qualification | - |
| Bulk: | 3641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | kr.20.96185 | kr.1,928.49 |
| Unit Price without VAT: | kr.20.96185 |
|---|---|
| Unit Price with VAT: | kr.26.20231 |


