Bridge Rectifier Single Phase Standard 600 V Through Hole D3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2KB60

DigiKey Part Number
1655-UG2KB60-ND
Manufacturer
Manufacturer Product Number
UG2KB60
Description
BRIDGE RECT 1PHASE 600V 2A D3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole D3K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
D3K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.348
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
37kr.1.97595kr.73.11
111kr.1.60982kr.178.69
518kr.1.23535kr.639.91
1.036kr.1.10799kr.1,147.88
2.035kr.1.00327kr.2,041.65
5.032kr.0.88783kr.4,467.56
10.027kr.0.81583kr.8,180.33
50.024kr.0.69765kr.34,899.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000