Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2KB100

DigiKey Part Number
1655-UG2KB100-ND
Manufacturer
Manufacturer Product Number
UG2KB100
Description
BRIDGE RECT 1PHASE 1KV 2A D3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole D3K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
D3K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.248
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
35kr.2.12857kr.74.50
105kr.1.73114kr.181.77
525kr.1.31255kr.689.09
1.015kr.1.18355kr.1,201.30
2.030kr.1.06874kr.2,169.54
5.005kr.0.94609kr.4,735.18
10.010kr.0.86894kr.8,698.09
50.015kr.0.73392kr.36,707.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000