
T1235H8F | |
|---|---|
DigiKey Part Number | 1655-2258-ND |
Manufacturer | |
Manufacturer Product Number | T1235H8F |
Description | TRIAC 800V 12A TO220F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A @ 50Hz |
Manufacturer SMC Diode Solutions | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 50 | kr.6.67220 | kr.333.61 |
| 100 | kr.5.97550 | kr.597.55 |
| 500 | kr.4.75360 | kr.2,376.80 |
| 1.000 | kr.4.36065 | kr.4,360.65 |
| 2.000 | kr.4.03015 | kr.8,060.30 |
| 5.000 | kr.3.67266 | kr.18,363.30 |
| 10.000 | kr.3.50364 | kr.35,036.40 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

