
STF3060C | |
|---|---|
DigiKey Part Number | 1655-STF3060C-ND |
Manufacturer | |
Manufacturer Product Number | STF3060C |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1.2 mA @ 60 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.76000 | kr.12.76 |
| 50 | kr.6.11900 | kr.305.95 |
| 100 | kr.5.46840 | kr.546.84 |
| 500 | kr.4.32752 | kr.2,163.76 |
| 1.000 | kr.3.96048 | kr.3,960.48 |
| 2.000 | kr.3.65175 | kr.7,303.50 |
| 5.000 | kr.3.31779 | kr.16,588.95 |
| 10.000 | kr.3.11150 | kr.31,115.00 |
| Unit Price without VAT: | kr.12.76000 |
|---|---|
| Unit Price with VAT: | kr.15.95000 |

