
STF30150CR | |
|---|---|
DigiKey Part Number | 1655-STF30150CR-ND |
Manufacturer | |
Manufacturer Product Number | STF30150CR |
Description | DIODE ARRAY GP 150V ITO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 50 | kr.5.65640 | kr.282.82 |
| 100 | kr.5.05600 | kr.505.60 |
| 500 | kr.4.00076 | kr.2,000.38 |
| 1.000 | kr.3.66138 | kr.3,661.38 |
| 2.000 | kr.3.37600 | kr.6,752.00 |
| 5.000 | kr.3.06721 | kr.15,336.05 |
| 10.000 | kr.3.00880 | kr.30,088.00 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |

