Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3060C

DigiKey Part Number
1655-ST3060C-ND
Manufacturer
Manufacturer Product Number
ST3060C
Description
DIODE ARRAY SCHOTTKY 60V TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
50kr.6.08540kr.304.27
100kr.5.44490kr.544.49
500kr.4.32108kr.2,160.54
1.000kr.3.95959kr.3,959.59
2.000kr.3.65555kr.7,311.10
5.000kr.3.32673kr.16,633.65
10.000kr.3.30100kr.33,010.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750