Diode 45 V Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2045AX

DigiKey Part Number
1655-ST2045AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2045AX
Description
DIODE SCHOTTKY 45V R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
580 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.48764kr.1,743.82
1.000kr.3.18375kr.3,183.75
1.500kr.3.02891kr.4,543.37
2.500kr.2.85490kr.7,137.25
3.500kr.2.75186kr.9,631.51
5.000kr.2.65168kr.13,258.40
12.500kr.2.54146kr.31,768.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.48764
Unit Price with VAT:kr.4.35955