TRIAC Standard 600 V 8 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST137K-600E

DigiKey Part Number
1655-2123-2-ND - Tape & Reel (TR)
1655-2123-1-ND - Cut Tape (CT)
1655-2123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST137K-600E
Description
TRIAC 600V 8A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
SST137K-600E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A @ 50Hz
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.4.10200kr.41.02
100kr.2.67170kr.267.17
500kr.2.05696kr.1,028.48
1.000kr.1.85878kr.1,858.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.64412kr.4,110.30
5.000kr.1.51138kr.7,556.90
7.500kr.1.44376kr.10,828.20
12.500kr.1.36777kr.17,097.12
17.500kr.1.32278kr.23,148.65
25.000kr.1.27906kr.31,976.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000