
SST136K-600D | |
|---|---|
DigiKey Part Number | 1655-2122-2-ND - Tape & Reel (TR) 1655-2122-1-ND - Cut Tape (CT) 1655-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST136K-600D |
Description | TRIAC 600V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer SMC Diode Solutions | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 35A @ 50Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.93700 | kr.39.37 |
| 100 | kr.2.56140 | kr.256.14 |
| 500 | kr.1.96972 | kr.984.86 |
| 1.000 | kr.1.77900 | kr.1,779.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57247 | kr.3,931.18 |
| 5.000 | kr.1.44473 | kr.7,223.65 |
| 7.500 | kr.1.37966 | kr.10,347.45 |
| 12.500 | kr.1.30655 | kr.16,331.88 |
| 17.500 | kr.1.26325 | kr.22,106.88 |
| 25.000 | kr.1.22118 | kr.30,529.50 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

