
SST06A-800BW | |
|---|---|
DigiKey Part Number | 1655-2241-ND |
Manufacturer | |
Manufacturer Product Number | SST06A-800BW |
Description | TRIAC 800V 6A TO220AINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 6 A Through Hole TO-220AIns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AIns | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.48000 | kr.9.48 |
| 50 | kr.4.46080 | kr.223.04 |
| 100 | kr.3.97060 | kr.397.06 |
| 500 | kr.3.11070 | kr.1,555.35 |
| 1.000 | kr.2.83381 | kr.2,833.81 |
| 2.000 | kr.2.60087 | kr.5,201.74 |
| 5.000 | kr.2.34881 | kr.11,744.05 |
| 10.000 | kr.2.20671 | kr.22,067.10 |
| Unit Price without VAT: | kr.9.48000 |
|---|---|
| Unit Price with VAT: | kr.11.85000 |

