
SMF18A | |
|---|---|
DigiKey Part Number | 1655-SMF18ATR-ND - Tape & Reel (TR) 1655-SMF18ACT-ND - Cut Tape (CT) 1655-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.64600 | kr.6.46 |
| 100 | kr.0.39940 | kr.39.94 |
| 500 | kr.0.28992 | kr.144.96 |
| 1.000 | kr.0.25434 | kr.254.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20689 | kr.620.67 |
| 6.000 | kr.0.19565 | kr.1,173.90 |
| 9.000 | kr.0.16651 | kr.1,498.59 |
| 30.000 | kr.0.15402 | kr.4,620.60 |
| 75.000 | kr.0.13321 | kr.9,990.75 |
| 150.000 | kr.0.11073 | kr.16,609.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

