
SMDB24C | |
|---|---|
DigiKey Part Number | 1655-SMDB24CTR-ND - Tape & Reel (TR) 1655-SMDB24CCT-ND - Cut Tape (CT) 1655-SMDB24CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB24C |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.5.37500 | kr.53.75 |
| 100 | kr.3.53970 | kr.353.97 |
| 500 | kr.2.75216 | kr.1,376.08 |
| 1.000 | kr.2.49851 | kr.2,498.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22386 | kr.5,559.65 |
| 5.000 | kr.2.05409 | kr.10,270.45 |
| 7.500 | kr.1.96760 | kr.14,757.00 |
| 12.500 | kr.1.87044 | kr.23,380.50 |
| 17.500 | kr.1.81291 | kr.31,725.92 |
| 25.000 | kr.1.75702 | kr.43,925.50 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |


